

CSD17313Q2T | |
|---|---|
DigiKey Part Number | 296-44045-2-ND - Tape & Reel (TR) 296-44045-1-ND - Cut Tape (CT) 296-44045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17313Q2T |
Description | MOSFET N-CH 30V 5A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 2.4W (Ta), 17W (Tc) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17313Q2T Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.7 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 17W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-WSON (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 4A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,00800 € | 10,08 € |
| 100 | 0,67580 € | 67,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58784 € | 146,96 € |
| 500 | 0,53344 € | 266,72 € |
| 750 | 0,50568 € | 379,26 € |
| 1.250 | 0,47450 € | 593,12 € |
| 1.750 | 0,45602 € | 798,03 € |
| 2.500 | 0,43806 € | 1.095,15 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |











