
CSD13385F5T | |
|---|---|
DigiKey Part Number | 296-45087-2-ND - Tape & Reel (TR) 296-45087-1-ND - Cut Tape (CT) 296-45087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13385F5T |
Description | MOSFET N-CH 12V 4.3A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 4.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD13385F5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 900mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 674 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,54080 € | 54,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46868 € | 117,17 € |
| 500 | 0,42402 € | 212,01 € |
| 750 | 0,40124 € | 300,93 € |
| 1.250 | 0,37563 € | 469,54 € |
| 1.750 | 0,36046 € | 630,80 € |
| 2.500 | 0,34572 € | 864,30 € |
| 6.250 | 0,31336 € | 1.958,50 € |
| 12.500 | 0,30229 € | 3.778,62 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |



