
CSD13381F4 | |
|---|---|
DigiKey Part Number | 296-38912-2-ND - Tape & Reel (TR) 296-38912-1-ND - Cut Tape (CT) 296-38912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13381F4 |
Description | MOSFET N-CH 12V 2.1A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 2.1A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD13381F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12120 € | 12,12 € |
| 500 | 0,08998 € | 44,99 € |
| 1.000 | 0,07987 € | 79,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05696 € | 170,88 € |
| 6.000 | 0,05144 € | 308,64 € |
| 9.000 | 0,04862 € | 437,58 € |
| 15.000 | 0,04545 € | 681,75 € |
| 21.000 | 0,04358 € | 915,18 € |
| 30.000 | 0,04211 € | 1.263,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









