
CSD13302WT | |
|---|---|
DigiKey Part Number | 296-CSD13302WTTR-ND - Tape & Reel (TR) 296-CSD13302WTCT-ND - Cut Tape (CT) 296-CSD13302WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13302WT |
Description | MOSFET N-CH 12V 1.6A 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 1.6A (Ta) 1.8W (Ta) Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13302WT Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 4.5 V |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 862 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 4-DSBGA (1x1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 17.1mOhm @ 1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86600 € | 8,66 € |
| 100 | 0,57600 € | 57,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46656 € | 116,64 € |
| 500 | 0,42210 € | 211,05 € |
| 750 | 0,39941 € | 299,56 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

