
CS4103VHG | |
|---|---|
DigiKey Part Number | CS4103VHG-ND |
Manufacturer | |
Manufacturer Product Number | CS4103VHG |
Description | IC INTERFACE SPECIALIZED 80LQFP |
Customer Reference | |
Detailed Description | Interface 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | CS4103VHG Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 80-LQFP |
Packaging Bag | Supplier Device Package 80-LQFP (12x12) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface IEEE 1394 | Base Product Number |

