
CRANE | |
|---|---|
DigiKey Part Number | 296-27841-ND |
Manufacturer | |
Manufacturer Product Number | CRANE |
Description | CRANEBOARD AM3517 EVAL BRD |
Customer Reference | |
Detailed Description | AM3517 CraneBoard Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A8 |
Mfr | Platform |
Series | Utilized IC / Part AM3517 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MPU |

