CR16B CompactRISC™ Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FLASH 80-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR16MCS9VJE9/NOPB

DigiKey Part Number
CR16MCS9VJE9/NOPB-ND
Manufacturer
Manufacturer Product Number
CR16MCS9VJE9/NOPB
Description
IC MCU 16BIT 64KB FLASH 80MQFP
Customer Reference
Detailed Description
CR16B CompactRISC™ Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FLASH 80-QFP (14x14)
EDA/CAD Models
CR16MCS9VJE9/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CR16B
Core Size
16-Bit
Speed
16MHz
Connectivity
ACCESS.Bus (2-Wire/I2C, SMBus), CANbus, Microwire/Plus (SPI), UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
56
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
3K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-QFP (14x14)
Package / Case
80-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.