
CR16-CB80-DEV-U | |
|---|---|
DigiKey Part Number | CR16-CB80-DEV-U-ND |
Manufacturer | |
Manufacturer Product Number | CR16-CB80-DEV-U |
Description | CR16MCS9 EVAL BRD |
Customer Reference | |
Detailed Description | CR16MCS9 CompactRISC™ CR16B MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | CR16B | |
Platform | - | |
Utilized IC / Part | CR16MCS9 | |
Mounting Type | Fixed | |
Contents | Board(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

