
CP3CN17K38 | |
|---|---|
DigiKey Part Number | CP3CN17K38-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP3CN17K38 |
Description | IC CPU RISC CAN 128-LQFP |
Customer Reference | |
Detailed Description | CR16C - Connectivity Processor Microcontroller IC FLASH (256kB) 48-TFLGA, CSP |
Datasheet | Datasheet |
EDA/CAD Models | CP3CN17K38 Models |
Category | RAM Size 10K x 8 |
Manufacturer Texas Instruments | Interface AAI, ACCESS.bus, CAN, Microwire/SPI, UART/USART |
Packaging Tape & Reel (TR) | Number of I/O 23 |
Part Status Obsolete | Voltage - Supply 2.25V ~ 2.75V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Applications Connectivity Processor | Mounting Type Surface Mount |
Core Processor CR16C | Package / Case 48-TFLGA, CSP |
Program Memory Type FLASH (256kB) | Supplier Device Package 48-PLGA (7x7) |
Controller Series CP3000 | Base Product Number |

