
CP3CN17K38/NOPB | |
|---|---|
DigiKey Part Number | CP3CN17K38/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP3CN17K38/NOPB |
Description | IC CPU RISC CAN 128-LQFP |
Customer Reference | |
Detailed Description | CR16C - Connectivity Processor Microcontroller IC FLASH (256kB) 48-TFLGA, CSP |
Datasheet | Datasheet |
EDA/CAD Models | CP3CN17K38/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Connectivity Processor | |
Core Processor | CR16C | |
Program Memory Type | FLASH (256kB) | |
Controller Series | CP3000 | |
RAM Size | 10K x 8 | |
Interface | AAI, ACCESS.bus, CAN, Microwire/SPI, UART/USART | |
Number of I/O | 23 | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFLGA, CSP | |
Supplier Device Package | 48-PLGA (7x7) | |
Base Product Number |

