
COP8TAC9HLQ8 | |
|---|---|
DigiKey Part Number | COP8TAC9HLQ8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | COP8TAC9HLQ8 |
Description | IC MCU 8BIT 4KB FLASH 44WQFN |
Customer Reference | |
Detailed Description | COP8 COP8™ 8T Microcontroller IC 8-Bit 15MHz 4KB (4K x 8) FLASH 44-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | COP8TAC9HLQ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | COP8 | |
Core Size | 8-Bit | |
Speed | 15MHz | |
Connectivity | ACCESS.Bus (2-Wire/I2C, SMBus), Microwire/Plus (SPI) | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 2.75V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-WQFN (7x7) | |
Package / Case | 44-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32692 € | 581,73 € |
| Unit Price without VAT: | 2,32692 € |
|---|---|
| Unit Price with VAT: | 2,76903 € |

