
COP8TAC9EMW8 | |
|---|---|
DigiKey Part Number | COP8TAC9EMW8-ND |
Manufacturer | |
Manufacturer Product Number | COP8TAC9EMW8 |
Description | IC MCU 8BIT 4KB FLASH 28SOIC |
Customer Reference | |
Detailed Description | COP8 COP8™ 8T Microcontroller IC 8-Bit 15MHz 4KB (4K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | COP8TAC9EMW8 Models |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.25V ~ 2.75V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor COP8 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 15MHz | Supplier Device Package 28-SOIC |
Connectivity ACCESS.Bus (2-Wire/I2C, SMBus), Microwire/Plus (SPI) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |

