COP8 COP8™ 8T Microcontroller IC 8-Bit 15MHz 2KB (2K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP8TAB9EMW8

DigiKey Part Number
COP8TAB9EMW8-ND
Manufacturer
Manufacturer Product Number
COP8TAB9EMW8
Description
IC MCU 8BIT 2KB FLASH 28SOIC
Customer Reference
Detailed Description
COP8 COP8™ 8T Microcontroller IC 8-Bit 15MHz 2KB (2K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
COP8TAB9EMW8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
COP8
Core Size
8-Bit
Speed
15MHz
Connectivity
ACCESS.Bus (2-Wire/I2C, SMBus), Microwire/Plus (SPI)
Peripherals
POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.25V ~ 2.75V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1822,21566 €403,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,21566 €
Unit Price with VAT:2,63664 €