
COP8SGR744V8/63SN | |
|---|---|
DigiKey Part Number | COP8SGR744V8/63SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | COP8SGR744V8/63SN |
Description | IC MCU 8BIT 32KB OTP 44PLCC |
Customer Reference | |
Detailed Description | COP8 COP8™ 8SG Microcontroller IC 8-Bit 15MHz 32KB (32K x 8) OTP 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | COP8SGR744V8/63SN Models |
Category | Number of I/O 40 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tape & Reel (TR) | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor COP8 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 15MHz | Supplier Device Package 44-PLCC (16.58x16.58) |
Connectivity Microwire/Plus (SPI), UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals POR, PWM, WDT | Base Product Number |

