COP8 COP8™ 8SG Microcontroller IC 8-Bit 15MHz 8KB (8K x 8) OTP 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP8SGE728N8

DigiKey Part Number
COP8SGE728N8-ND
Manufacturer
Manufacturer Product Number
COP8SGE728N8
Description
IC MCU 8BIT 8KB OTP 28DIP
Customer Reference
Detailed Description
COP8 COP8™ 8SG Microcontroller IC 8-Bit 15MHz 8KB (8K x 8) OTP 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
COP8SGE728N8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
24
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
COP8
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
15MHz
Supplier Device Package
28-PDIP
Connectivity
Microwire/Plus (SPI), UART/USART
Package / Case
28-DIP (0.600", 15.24mm)
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.