Similar

COP8SGE728N8/NOPB | |
|---|---|
DigiKey Part Number | COP8SGE728N8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | COP8SGE728N8/NOPB |
Description | IC MCU 8BIT 8KB OTP 28DIP |
Customer Reference | |
Detailed Description | COP8 COP8™ 8SG Microcontroller IC 8-Bit 15MHz 8KB (8K x 8) OTP 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | COP8SGE728N8/NOPB Models |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor COP8 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 15MHz | Supplier Device Package 28-PDIP |
Connectivity Microwire/Plus (SPI), UART/USART | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430G2302IPW20R | Texas Instruments | 771 | 296-46317-1-ND | 1,27000 € | Similar |


