
COP8SGE728M8 | |
|---|---|
DigiKey Part Number | COP8SGE728M8-ND |
Manufacturer | |
Manufacturer Product Number | COP8SGE728M8 |
Description | IC MCU 8BIT 8KB OTP 28SOIC |
Customer Reference | |
Detailed Description | COP8 COP8™ 8SG Microcontroller IC 8-Bit 15MHz 8KB (8K x 8) OTP 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | COP8SGE728M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | COP8 | |
Core Size | 8-Bit | |
Speed | 15MHz | |
Connectivity | Microwire/Plus (SPI), UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

