Direct

COP8SCR9HVA8 | |
|---|---|
DigiKey Part Number | COP8SCR9HVA8-ND |
Manufacturer | |
Manufacturer Product Number | COP8SCR9HVA8 |
Description | IC MCU 8BIT 32KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | COP8 COP8™ 8S Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | COP8SCR9HVA8 Models |
Category | Number of I/O 37 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor COP8 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-PLCC (16.58x16.58) |
Connectivity Microwire/Plus (SPI), UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| COP8SCR9HVA8/NOPB | Rochester Electronics, LLC | 820 | 2156-COP8SCR9HVA8/NOPB-ND | 19,14692 € | Direct |


