
COP8SAC720Q3 | |
|---|---|
DigiKey Part Number | COP8SAC720Q3-ND |
Manufacturer | |
Manufacturer Product Number | COP8SAC720Q3 |
Description | IC MCU 8BIT 4KB EPROM/UV 20DIP |
Customer Reference | |
Detailed Description | COP8 COP8™ 8SA Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) EPROM, UV 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | COP8SAC720Q3 Models |
Category | Number of I/O 16 |
Mfr | Program Memory Size |
Series | Program Memory Type EPROM, UV |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor COP8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 10MHz | Supplier Device Package 20-DIP |
Connectivity Microwire/Plus (SPI) | Package / Case 20-CDIP (0.300", 7.62mm) Window |
Peripherals POR, PWM, WDT | Base Product Number |

