COP8SAA716M8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 721
Unit Price: 7,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 813
Unit Price: 1,24000 €
Datasheet
COP8 COP8™ 8SA Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) OTP 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP8SAA716M8

DigiKey Part Number
COP8SAA716M8-ND
Manufacturer
Manufacturer Product Number
COP8SAA716M8
Description
IC MCU 8BIT 1KB OTP 16SOIC
Customer Reference
Detailed Description
COP8 COP8™ 8SA Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) OTP 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
COP8SAA716M8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
COP8
Core Size
8-Bit
Speed
10MHz
Connectivity
Microwire/Plus (SPI)
Peripherals
POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.093 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17.093In Stock
Ships from Rochester Electronics, LLC