Similar

COP8CCR9IMT8/NOPB | |
|---|---|
DigiKey Part Number | COP8CCR9IMT8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | COP8CCR9IMT8/NOPB |
Description | IC MCU 8BIT 32KB FLASH 48TSSOP |
Customer Reference | |
Detailed Description | COP8 COP8™ 8C Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | COP8CCR9IMT8/NOPB Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Last Time Buy | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor COP8 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 48-TSSOP |
Connectivity Microwire/Plus (SPI), UART/USART | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430FR2000IPW16 | Texas Instruments | 1.071 | 296-47170-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 24,31895 € | 1.848,24 € |
| Unit Price without VAT: | 24,31895 € |
|---|---|
| Unit Price with VAT: | 28,93955 € |


