COP8 COP8™ 8C Microcontroller IC 8-Bit 10MHz 8KB (8K x 8) FLASH 44-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP8CCE9HLQ9

DigiKey Part Number
COP8CCE9HLQ9TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
COP8CCE9HLQ9
Description
IC MCU 8BIT 8KB FLASH 44WQFN
Customer Reference
Detailed Description
COP8 COP8™ 8C Microcontroller IC 8-Bit 10MHz 8KB (8K x 8) FLASH 44-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
COP8CCE9HLQ9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
COP8
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
10MHz
Supplier Device Package
44-WQFN (7x7)
Connectivity
Microwire/Plus (SPI), UART/USART
Package / Case
44-WFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.