
COP8CBR9HLQ8 | |
|---|---|
DigiKey Part Number | COP8CBR9HLQ8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | COP8CBR9HLQ8 |
Description | IC MCU 8BIT 32KB FLASH 44WQFN |
Customer Reference | |
Detailed Description | COP8 COP8™ 8C Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | COP8CBR9HLQ8 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor COP8 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-WQFN (7x7) |
Connectivity Microwire/Plus (SPI), UART/USART | Package / Case 44-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |

