
COP8-REF-SGR | |
|---|---|
DigiKey Part Number | COP8-REF-SGR-ND |
Manufacturer | |
Manufacturer Product Number | COP8-REF-SGR |
Description | COP888XG EVAL BRD |
Customer Reference | |
Detailed Description | COP888xG COP8™ MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | COP888xG | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

