LCD Driver 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP472WM-3/NOPB

DigiKey Part Number
COP472WM-3/NOPB-ND
Manufacturer
Manufacturer Product Number
COP472WM-3/NOPB
Description
IC DRVR 36 SEG 4 1/2 DGT 20SOIC
Customer Reference
Detailed Description
LCD Driver 20-SOIC
EDA/CAD Models
COP472WM-3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
36 Segment
Interface
Serial
Digits or Characters
4.5 Digits
Current - Supply
250 µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.