
COP472WM-3/63 | |
|---|---|
DigiKey Part Number | COP472WM-3/63-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | COP472WM-3/63 |
Description | IC DRVR 36 SEG 4 1/2 DGT 20SOIC |
Customer Reference | |
Detailed Description | LCD Driver 20-SOIC |
EDA/CAD Models | COP472WM-3/63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 36 Segment | |
Interface | Serial | |
Digits or Characters | 4.5 Digits | |
Current - Supply | 250 µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

