CLVTH16952IDGGREP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.110
Unit Price: 1,39383 €
Datasheet

Similar


Texas Instruments
In Stock: 13.096
Unit Price: 2,49000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVTH16952IDGGREP

DigiKey Part Number
296-22143-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLVTH16952IDGGREP
Description
IC TXRX 2.7V/3.6V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVTH16952IDGGREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
56-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH16646DGGRTexas Instruments6.110296-1266-2-ND1,39383 €Direct
SN74LVTH16952DGGRTexas Instruments13.096296-1268-1-ND2,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes