Similar
Similar
Similar

CLVTH16374IDGGREP | |
|---|---|
DigiKey Part Number | 296-22136-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVTH16374IDGGREP |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH16374IDGGREP Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162374DGG,118 | Nexperia USA Inc. | 0 | 1727-74LVT162374DGG,118TR-ND | 0,44305 € | Similar |
| 74LVT16374MTDX | onsemi | 1.949 | 488-74LVT16374MTDXCT-ND | 3,03000 € | Similar |
| 74LVTH16374ADGG,18 | Nexperia USA Inc. | 0 | 1727-74LVTH16374ADGG,18TR-ND | 0,44305 € | Similar |



