
CLVTH162373MDLREP | |
|---|---|
DigiKey Part Number | 296-22120-2-ND - Tape & Reel (TR) 296-22120-1-ND - Cut Tape (CT) 296-22120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVTH162373MDLREP |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH162373MDLREP Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 4.7ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,56800 € | 35,68 € |
| 25 | 3,29280 € | 82,32 € |
| 100 | 2,99010 € | 299,01 € |
| 250 | 2,95312 € | 738,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,68734 € | 2.687,34 € |
| 2.000 | 2,62844 € | 5.256,88 € |
| 3.000 | 2,59894 € | 7.796,82 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |






