Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLVTH162244IDGGREP | |
|---|---|
DigiKey Part Number | 296-22117-2-ND - Tape & Reel (TR) 296-22117-1-ND - Cut Tape (CT) 296-22117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVTH162244IDGGREP |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH162244IDGGREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVTH162244IDGGREP | Texas Instruments | 1.895 | 296-22117-1-ND | 3,67000 € | Parametric Equivalent |
| SN74LVT162244ADGGR | Texas Instruments | 332 | 296-8628-1-ND | 1,80000 € | Parametric Equivalent |
| SN74LVTH162244DGGR | Texas Instruments | 123.448 | 296-1258-1-ND | 1,71000 € | Parametric Equivalent |
| 74LVT162244BDL,118 | Nexperia USA Inc. | 981 | 1727-6693-1-ND | 1,14000 € | Similar |
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1.368 | 1727-6002-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,01166 € | 6.023,32 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |








