
CLVC7032AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-CLVC7032AWBQARQ1TR-ND - Tape & Reel (TR) 296-CLVC7032AWBQARQ1CT-ND - Cut Tape (CT) 296-CLVC7032AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC7032AWBQARQ1 |
Description | AUTOMOTIVE, FOUR-CHANNEL TWO-INP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.6V ~ 1.7V |
Series | Input Logic Level - High 0.8V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Features Schmitt Trigger Input | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 1.1V ~ 3.6V | Package / Case 14-WFDFN Exposed Pad |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16920 € | 4,23 € |
| 100 | 0,14590 € | 14,59 € |
| 250 | 0,13468 € | 33,67 € |
| 500 | 0,12792 € | 63,96 € |
| 1.000 | 0,12234 € | 122,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11546 € | 346,38 € |
| 6.000 | 0,11209 € | 672,54 € |
| 9.000 | 0,11040 € | 993,60 € |
| 15.000 | 0,10853 € | 1.627,95 € |
| 21.000 | 0,10744 € | 2.256,24 € |
| 30.000 | 0,10639 € | 3.191,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

