
CLVC573AQDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC573AQDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC573AQDWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC573AQDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC573AQDWRG4Q1 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLVC573AQDWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,79640 € | 19,91 € |
| 100 | 0,70600 € | 70,60 € |
| 250 | 0,66300 € | 165,75 € |
| 500 | 0,63710 € | 318,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59820 € | 1.196,40 € |
| 4.000 | 0,58374 € | 2.334,96 € |
| 6.000 | 0,57650 € | 3.459,00 € |
| 10.000 | 0,56848 € | 5.684,80 € |
| 14.000 | 0,56379 € | 7.893,06 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

