Similar

CLVC540AQDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC540AQDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC540AQDWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC540AQDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC540AQDWRG4Q1 |
Description | IC BUFF 2V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLVC540AQDWRG4Q1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX540DWR2G | onsemi | 151 | 488-MC74LCX540DWR2GCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80920 € | 20,23 € |
| 100 | 0,71770 € | 71,77 € |
| 250 | 0,67412 € | 168,53 € |
| 500 | 0,65932 € | 329,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60843 € | 1.216,86 € |
| 4.000 | 0,59378 € | 2.375,12 € |
| 6.000 | 0,58644 € | 3.518,64 € |
| 10.000 | 0,57832 € | 5.783,20 € |
| 14.000 | 0,57357 € | 8.029,98 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


