Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLVC3G07QDCURG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC3G07QDCURG4Q1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVC3G07QDCURG4Q1 |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC3G07QDCURG4Q1 Models |
Category | Current - Output High, Low -, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Output Type Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC3G07DCUR | Texas Instruments | 16.598 | 296-13283-1-ND | 0,63000 € | Parametric Equivalent |
| SN74LVC3G07DCUT | Texas Instruments | 17.382 | 296-32333-1-ND | 1,05000 € | Parametric Equivalent |
| SN74LVC3G07MDCUREP | Texas Instruments | 3.355 | 296-23953-1-ND | 2,55000 € | Parametric Equivalent |
| SN74LVC3G07QDCURQ1 | Texas Instruments | 26.619 | 296-23710-1-ND | 0,72000 € | Parametric Equivalent |
| 74LVC3G07DC,125 | Nexperia USA Inc. | 510 | 1727-7039-1-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48947 € | 1.468,41 € |
| Unit Price without VAT: | 0,48947 € |
|---|---|
| Unit Price with VAT: | 0,58247 € |





