Similar
Similar

CLVC374AQDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC374AQDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC374AQDWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC374AQDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC374AQDWRG4Q1 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CLVC374AQDWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,85160 € | 21,29 € |
| 100 | 0,75610 € | 75,61 € |
| 250 | 0,71060 € | 177,65 € |
| 500 | 0,69654 € | 348,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64191 € | 1.283,82 € |
| 4.000 | 0,62658 € | 2.506,32 € |
| 6.000 | 0,61891 € | 3.713,46 € |
| 10.000 | 0,61042 € | 6.104,20 € |
| 14.000 | 0,60545 € | 8.476,30 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |



