
CLVC2G126MDCUTEP | |
|---|---|
DigiKey Part Number | 296-37171-2-ND - Tape & Reel (TR) 296-37171-1-ND - Cut Tape (CT) 296-37171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC2G126MDCUTEP |
Description | IC BUFF 1.65V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC2G126MDCUTEP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34100 € | 23,41 € |
| 25 | 2,14920 € | 53,73 € |
| 100 | 1,93850 € | 193,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,88856 € | 472,14 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |










