
CLVC2G125IDCTRQ1 | |
|---|---|
DigiKey Part Number | 296-30598-2-ND - Tape & Reel (TR) 296-30598-1-ND - Cut Tape (CT) 296-30598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC2G125IDCTRQ1 |
Description | IC BUFFER NON-INVERTING 5.5V SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC2G125IDCTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44400 € | 44,40 € |
| 250 | 0,41500 € | 103,75 € |
| 500 | 0,39746 € | 198,73 € |
| 1.000 | 0,39633 € | 396,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36523 € | 1.095,69 € |
| 6.000 | 0,35652 € | 2.139,12 € |
| 9.000 | 0,35216 € | 3.169,44 € |
| 15.000 | 0,34732 € | 5.209,80 € |
| 21.000 | 0,34450 € | 7.234,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


