
CLVC1GX04MDRLREP | |
|---|---|
DigiKey Part Number | 296-23464-2-ND - Tape & Reel (TR) 296-23464-1-ND - Cut Tape (CT) 296-23464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1GX04MDRLREP |
Description | IC CRYSTAL OSC DRVR 1BIT SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1GX04MDRLREP Models |
Category | Number of Bits 1 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-563, SOT-666 |
Part Status Active | Supplier Device Package SOT-5X3 |
Logic Type Crystal Oscillator Driver | Base Product Number |
Supply Voltage 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,32300 € | 23,23 € |
| 25 | 2,13280 € | 53,32 € |
| 100 | 1,92370 € | 192,37 € |
| 250 | 1,86128 € | 465,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,63995 € | 6.559,80 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

