
CLVC1G374QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-29570-2-ND - Tape & Reel (TR) 296-29570-1-ND - Cut Tape (CT) 296-29570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1G374QDBVRQ1 |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G374QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 40mA, 40mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17640 € | 4,41 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,14052 € | 35,13 € |
| 500 | 0,13350 € | 66,75 € |
| 1.000 | 0,12771 € | 127,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12056 € | 361,68 € |
| 6.000 | 0,11706 € | 702,36 € |
| 9.000 | 0,11531 € | 1.037,79 € |
| 15.000 | 0,11336 € | 1.700,40 € |
| 21.000 | 0,11223 € | 2.356,83 € |
| 30.000 | 0,11114 € | 3.334,20 € |
| 75.000 | 0,10879 € | 8.159,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











