Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

CLVC157AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC157AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC157AQPWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC157AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC157AQPWRG4Q1 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC157AQPWRG4Q1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 24mA, 24mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVC257AQPWRG4Q1 | Texas Instruments | 50.175 | 296-CLVC257AQPWRG4Q1CT-ND | 0,93000 € | Parametric Equivalent |
| SN74LVC157AQPWREP | Texas Instruments | 2.153 | 296-22336-1-ND | 1,85000 € | Parametric Equivalent |
| SN74LVC157AQPWRQ1 | Texas Instruments | 116.815 | 296-17743-1-ND | 0,81000 € | Parametric Equivalent |
| SN74LVC257AQPWREP | Texas Instruments | 500 | 296-22357-2-ND | 1,82475 € | Parametric Equivalent |
| 74LCX157MTCX | onsemi | 1.907 | 74LCX157MTCXCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,69200 € | 17,30 € |
| 100 | 0,61200 € | 61,20 € |
| 250 | 0,57392 € | 143,48 € |
| 500 | 0,55706 € | 278,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51650 € | 1.033,00 € |
| 4.000 | 0,50369 € | 2.014,76 € |
| 6.000 | 0,49728 € | 2.983,68 € |
| 10.000 | 0,49018 € | 4.901,80 € |
| 14.000 | 0,48603 € | 6.804,42 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |






