
CLV8T596QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-CLV8T596QWBQBRQ1TR-ND - Tape & Reel (TR) 296-CLV8T596QWBQBRQ1CT-ND - Cut Tape (CT) 296-CLV8T596QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV8T596QWBQBRQ1 |
Description | IC SR OPEN DRAIN 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount, Wettable Flank |
Output Type Open Drain | Package / Case 16-WFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,59920 € | 14,98 € |
| 100 | 0,52860 € | 52,86 € |
| 250 | 0,49500 € | 123,75 € |
| 500 | 0,47724 € | 238,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43745 € | 1.312,35 € |
| 6.000 | 0,42737 € | 2.564,22 € |
| 9.000 | 0,42233 € | 3.800,97 € |
| 15.000 | 0,41673 € | 6.250,95 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

