
CLV8T374QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-CLV8T374QWRKSRQ1TR-ND - Tape & Reel (TR) 296-CLV8T374QWRKSRQ1CT-ND - Cut Tape (CT) 296-CLV8T374QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV8T374QWRKSRQ1 |
Description | AUTOMOTIVE OCTAL D-TYPE FLIP-FLO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 9.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34360 € | 8,59 € |
| 100 | 0,30000 € | 30,00 € |
| 250 | 0,27920 € | 69,80 € |
| 500 | 0,26666 € | 133,33 € |
| 1.000 | 0,26137 € | 261,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24362 € | 730,86 € |
| 6.000 | 0,23738 € | 1.424,28 € |
| 9.000 | 0,23426 € | 2.108,34 € |
| 15.000 | 0,23080 € | 3.462,00 € |
| 21.000 | 0,22878 € | 4.804,38 € |
| 30.000 | 0,22684 € | 6.805,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

