
CLV8T244QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-CLV8T244QWRKSRQ1TR-ND - Tape & Reel (TR) 296-CLV8T244QWRKSRQ1CT-ND - Cut Tape (CT) 296-CLV8T244QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV8T244QWRKSRQ1 |
Description | AUTOMOTIVE, OCTAL NON-INVERTING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62500 € | 16,25 € |
| 25 | 1,48480 € | 37,12 € |
| 100 | 1,33100 € | 133,10 € |
| 250 | 1,26404 € | 316,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13210 € | 3.396,30 € |
| 6.000 | 1,11011 € | 6.660,66 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

