
CLV8T240QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-CLV8T240QWRKSRQ1TR-ND - Tape & Reel (TR) 296-CLV8T240QWRKSRQ1CT-ND - Cut Tape (CT) 296-CLV8T240QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV8T240QWRKSRQ1 |
Description | AUTOMOTIVE, OCTAL INVERTING BUFF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,57320 € | 14,33 € |
| 100 | 0,50540 € | 50,54 € |
| 250 | 0,47312 € | 118,28 € |
| 500 | 0,45512 € | 227,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41771 € | 1.253,13 € |
| 6.000 | 0,40801 € | 2.448,06 € |
| 9.000 | 0,40315 € | 3.628,35 € |
| 15.000 | 0,39776 € | 5.966,40 € |
| 21.000 | 0,39461 € | 8.286,81 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

