3 Circuit IC Switch 2:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLV4053ATPWRG4Q1

DigiKey Part Number
296-24242-2-ND - Tape & Reel (TR)
296-24242-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CLV4053ATPWRG4Q1
Description
IC SWITCH SPDT X 3 75OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLV4053ATPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 8.2pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.274
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40000 €4,00 €
250,35920 €8,98 €
1000,31370 €31,37 €
2500,29204 €73,01 €
5000,27900 €139,50 €
1.0000,26827 €268,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22376 €447,52 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €