
CLINK3V48BT-112 | |
|---|---|
DigiKey Part Number | CLINK3V48BT-112-ND |
Manufacturer | |
Manufacturer Product Number | CLINK3V48BT-112 |
Description | EVAL BRD FOR DS90CR481 DS90CR482 |
Customer Reference | |
Detailed Description | DS90CR481, DS90CR482, and DS90CR483 - Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer, Deserializer (SerDes) | |
Embedded | - | |
Utilized IC / Part | DS90CR481, DS90CR482, and DS90CR483 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

