
CLINK3V28BT-85 | |
|---|---|
DigiKey Part Number | CLINK3V28BT-85-ND |
Manufacturer | |
Manufacturer Product Number | CLINK3V28BT-85 |
Description | EVAL BD FOR DS90CR287 DS90CR288A |
Customer Reference | |
Detailed Description | DS90CR287, DS90CR288A - Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Serializer, Deserializer (SerDes) | |
Embedded | - | |
Utilized IC / Part | DS90CR287, DS90CR288A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,19000 € | 457,19 € |
| Unit Price without VAT: | 457,19000 € |
|---|---|
| Unit Price with VAT: | 544,05610 € |

