
CLC5903VLA | |
|---|---|
DigiKey Part Number | CLC5903VLA-ND |
Manufacturer | |
Manufacturer Product Number | CLC5903VLA |
Description | IC DGTL TUNER/AGC DUAL 128QFP |
Customer Reference | |
Detailed Description | RF IC Dual Digital Tuner 52MHz 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | CLC5903VLA Models |
Category | Frequency 52MHz |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 128-BFQFP |
Part Status Obsolete | Supplier Device Package 128-PQFP (14x20) |
Function Dual Digital Tuner | Base Product Number |

