
CLC5509PCASM | |
|---|---|
DigiKey Part Number | CLC5509PCASM-ND |
Manufacturer | |
Manufacturer Product Number | CLC5509PCASM |
Description | EVAL BOARD FOR CLC5509 |
Customer Reference | |
Detailed Description | CLC5509 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board |
Category | Current - Output / Channel 45mA |
Manufacturer Texas Instruments | Current - Supply (Main IC) 9mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V |
Channels per IC 1 - Single | Utilized IC / Part CLC5509 |
Amplifier Type Programmable Gain | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8206YRZ | Analog Devices Inc. | 264 | AD8206YRZ-ND | 4,31000 € | Similar |


