
CLC5506IM | |
|---|---|
DigiKey Part Number | CLC5506IM-ND |
Manufacturer | |
Manufacturer Product Number | CLC5506IM |
Description | IC OPAMP PGA 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Differential 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC5506IM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 600 MHz | |
Current - Supply | 75mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

